
MAX192AEWP+ | |
---|---|
DigiKey Part Number | MAX192AEWP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX192AEWP+ |
Description | IC DAS/ADC 10BIT 133K 20SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 10 b 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX192AEWP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS), ADC | |
Number of Channels | 8 | |
Resolution (Bits) | 10 b | |
Sampling Rate (Per Second) | 133k | |
Data Interface | MICROWIRE™, QSPI™, Serial, SPI™ | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | ±5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
36 | $251.38694 | $9,049.93 |