MAX2306ETI+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1909ETI+T

DigiKey Part Number
175-MAX1909ETI+TTR-ND - Tape & Reel (TR)
175-MAX1909ETI+TCT-ND - Cut Tape (CT)
175-MAX1909ETI+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1909ETI+T
Description
IC BATT CHG MULTI-CHEM 28TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 28-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX1909ETI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
4A
Battery Pack Voltage
17.65V (Max)
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,575
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$74.47000$74.47
10$57.91200$579.12
25$53.77200$1,344.30
100$49.22080$4,922.08
250$47.05164$11,762.91
500$45.74414$22,872.07
1,000$44.66825$44,668.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$40.64445$101,611.12
Manufacturers Standard Package