
MAX1878ETC+T | |
---|---|
DigiKey Part Number | MAX1878ETC+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1878ETC+T |
Description | IC REG BUCK BOOST ADJ DL 12TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Adjustable 1.25V, 2V 2 Output 140mA (Switch), 330mA (Switch) 12-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX1878ETC+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V, 28V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Both | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $23.25641 | $58,141.02 |