
MAX1844ETP+ | |
|---|---|
DigiKey Part Number | MAX1844ETP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1844ETP+ |
Description | IC REG CTRLR BUCK 20-TQFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1844ETP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Frequency - Switching | 200kHz, 300kHz, 450kHz, 600kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, On Time Control, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |

