Similar



MAX1818EUT50#G16 | |
|---|---|
DigiKey Part Number | MAX1818EUT50#G16-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1818EUT50#G16 |
Description | IC REG LIN POS ADJ 500MA SOT-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 140 µA |
Part Status Obsolete | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-6 |
Voltage - Output (Min/Fixed) 1.25V (5V) | Supplier Device Package SOT-23-6 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.22V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP3330ARTZ-5-RL7 | Analog Devices Inc. | 5,410 | 505-ADP3330ARTZ-5-RL7CT-ND | $34.12000 | Similar |


