


ADP3330ARTZ-5-RL7 | |
|---|---|
DigiKey Part Number | 505-ADP3330ARTZ-5-RL7TR-ND - Tape & Reel (TR) 505-ADP3330ARTZ-5-RL7CT-ND - Cut Tape (CT) 505-ADP3330ARTZ-5-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3330ARTZ-5-RL7 |
Description | IC REG LINEAR 5V 200MA SOT23-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADP3330ARTZ-5-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | - | |
Control Features | Error Flag, Shutdown | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.13000 | $33.13 |
| 10 | $25.05100 | $250.51 |
| 25 | $23.03320 | $575.83 |
| 100 | $20.81190 | $2,081.19 |
| 250 | $20.25184 | $5,062.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $17.94077 | $53,822.31 |




