16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17841BGUE/V+T

DigiKey Part Number
175-MAX17841BGUE/V+TTR-ND - Tape & Reel (TR)
175-MAX17841BGUE/V+TCT-ND - Cut Tape (CT)
175-MAX17841BGUE/V+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17841BGUE/V+T
Description
IC BATT MFUNC 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX17841BGUE/V+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Multi-Function Controller
Battery Chemistry
-
Number of Cells
-
Fault Protection
-
Interface
SPI, UART
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Qualification
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,380
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$76.04000$76.04
10$59.17400$591.74
25$54.95880$1,373.97
100$50.32900$5,032.90
250$48.12208$12,030.52
500$46.79178$23,395.89
1,000$45.69698$45,696.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$41.60835$104,020.88
Manufacturers Standard Package