Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17761ATC+T

DigiKey Part Number
175-MAX17761ATC+TTR-ND - Tape & Reel (TR)
175-MAX17761ATC+TCT-ND - Cut Tape (CT)
175-MAX17761ATC+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17761ATC+T
Description
IC REG BUCK ADJ 1A 12TDFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17761ATC+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
76V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
68.4V
Current - Output
Frequency - Switching
200kHz ~ 600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,795
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.41000$35.41
10$26.85800$268.58
25$24.72040$618.01
100$22.36410$2,236.41
250$21.24116$5,310.29
500$20.56432$10,282.16
1,000$20.00717$20,007.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$19.41909$48,547.72
Manufacturers Standard Package