
MAX1775EEE+T | |
---|---|
DigiKey Part Number | 175-MAX1775EEE+TTR-ND - Tape & Reel (TR) 175-MAX1775EEE+TCT-ND - Cut Tape (CT) 175-MAX1775EEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1775EEE+T |
Description | IC REG CTRLR BUCK 16QSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1775EEE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 28V | |
Frequency - Switching | Up to 1.25MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.30000 | $80.30 |
10 | $62.64000 | $626.40 |
25 | $58.21880 | $1,455.47 |
100 | $53.35830 | $5,335.83 |
250 | $51.04120 | $12,760.30 |
500 | $49.64432 | $24,822.16 |
1,000 | $48.49502 | $48,495.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $47.28145 | $118,203.62 |