
MAX17703EVKITA# | |
|---|---|
DigiKey Part Number | 505-MAX17703EVKITA#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17703EVKITA# |
Description | EVAL BOARD FOR MAX17703 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17703 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | MAX17703 | |
Primary Attributes | 8.5V ~ 60V Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $328.22000 | $328.22 |


