
MAX17645BEVKITB# | |
---|---|
DigiKey Part Number | 505-MAX17645BEVKITB#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17645BEVKITB# |
Description | EVAL BOARD FOR MAX17645B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17645B - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 1A | |
Voltage - Input | 7V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 650kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX17645B | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $283.06000 | $283.06 |