
MAX1763EVKIT | |
|---|---|
DigiKey Part Number | 505-MAX1763EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX1763EVKIT |
Description | EVAL BOARD FOR MAX1763 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX1763 - 3 Non-Isolated Outputs DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 2.8V, 3.3V, 3.3V | |
Current - Output | 1.4A, 1.1A, 1A | |
Voltage - Input | 0.7V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX1763 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $564.65000 | $564.65 |

