MAX17614ATP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17633BATP+T

DigiKey Part Number
175-MAX17633BATP+TTR-ND - Tape & Reel (TR)
175-MAX17633BATP+TCT-ND - Cut Tape (CT)
175-MAX17633BATP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17633BATP+T
Description
IC REG BUCK ADJ 3.5A 20TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3.5A 20-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17633BATP+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32.4V
Current - Output
Frequency - Switching
380kHz ~ 2.45MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,823
Factory Stock: 35,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.45000$31.45
10$23.72200$237.22
25$21.79200$544.80
100$19.67440$1,967.44
250$18.66460$4,666.15
500$18.05566$9,027.83
1,000$17.55479$17,554.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$17.02584$42,564.60
Manufacturers Standard Package