
MAX17613BATP+T | |
---|---|
DigiKey Part Number | 505-MAX17613BATP+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17613BATP+T |
Description | 4.5V TO 60V, 3A CURRENT-LIMITER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17613BATP+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 880µA | |
Voltage - Supply | 4.5V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $32.49750 | $81,243.75 |