
MAX17604ATA+T | |
|---|---|
DigiKey Part Number | MAX17604ATA+TTR-ND - Tape & Reel (TR) MAX17604ATA+TCT-ND - Cut Tape (CT) MAX17604ATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17604ATA+T |
Description | IC GATE DRVR LOW-SIDE 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17604ATA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 14V | |
Logic Voltage - VIL, VIH | 2V, 4.25V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 40ns, 25ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.89000 | $20.89 |
| 10 | $15.55000 | $155.50 |
| 25 | $14.21200 | $355.30 |
| 100 | $12.74280 | $1,274.28 |
| 250 | $12.04160 | $3,010.40 |
| 500 | $11.61900 | $5,809.50 |
| 1,000 | $11.27121 | $11,271.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.90403 | $27,260.08 |
| 5,000 | $10.68277 | $53,413.85 |
| 7,500 | $10.57197 | $79,289.78 |

