MAX17554AEVKIT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17554AEVKIT#

DigiKey Part Number
505-MAX17554AEVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX17554AEVKIT#
Description
EVAL BOARD FOR MAX17554A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX17554A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
50mA
Voltage - Input
10V ~ 60V
Regulator Topology
Buck
Frequency - Switching
70kHz
Contents
Board(s)
Utilized IC / Part
MAX17554A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$254.87000$254.87
Manufacturers Standard Package