Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 25mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17530AUB+T

DigiKey Part Number
MAX17530AUB+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX17530AUB+T
Description
IC REG BUCK ADJ 25MA 10UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 25mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX17530AUB+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37.8V
Current - Output
Frequency - Switching
100kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$13.97124$34,928.10
5,000$13.70037$68,501.85
Manufacturers Standard Package