

MAX17498AATE+ | |
---|---|
DigiKey Part Number | MAX17498AATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17498AATE+ |
Description | IC OFFLINE SW MULT TOP 16TQFN |
Customer Reference | |
Detailed Description | Converter Offline Boost, Flyback Topology 250kHz 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17498AATE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | - | |
Topology | Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 29V | |
Duty Cycle | 94.5% | |
Frequency - Switching | 250kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | EN, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |