
MAX1744EVKIT | |
|---|---|
DigiKey Part Number | 505-MAX1744EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX1744EVKIT |
Description | EVAL BOARD FOR MAX1744 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX1744 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V or 5V | |
Current - Output | 2A | |
Voltage - Input | 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 330kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX1744 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $564.65000 | $564.65 |

