MAX1719EUT+ is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 4,561
Unit Price: $21.49000
Datasheet
SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1719EUT+

DigiKey Part Number
MAX1719EUT+-ND
Manufacturer
Manufacturer Product Number
MAX1719EUT+
Description
IC REG CHARGE PUMP INV 25MA SOT6
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 25mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX1719EUT+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
60kHz ~ 200kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,252
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types