



MAX17055EWL+ | |
---|---|
DigiKey Part Number | MAX17055EWL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17055EWL+ |
Description | IC BATT MON MULTI-CHEM 1CEL 9WLP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 9-WLP (1.41x1.50) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17055EWL+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, WLBGA | |
Supplier Device Package | 9-WLP (1.41x1.50) | |
Base Product Number |