



MAX17044X+T10 | |
---|---|
DigiKey Part Number | MAX17044X+T10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17044X+T10 |
Description | IC BATT MON LI-ION 2CELL 9WLP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 9-WLP (1.26x1.26) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17044X+T10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, WLBGA | |
Supplier Device Package | 9-WLP (1.26x1.26) | |
Base Product Number |