8-TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-TDFN
Maxim MAX17201/5 and MAX17211/5 Fuel Gauge ICs | Digi-Key Daily
EZ Setup of MAX17201/MAX17211 ModelGauge m5 Stand-Alone Fuel Gauges

MAX17044G+T

DigiKey Part Number
MAX17044G+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX17044G+T
Description
IC BATT MON LI-ION 2CELL 8TDFN
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion/Polymer 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX17044G+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Function
Battery Monitor
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2
Fault Protection
-
Interface
I2C
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types