



MAX17041G+T | |
---|---|
DigiKey Part Number | MAX17041G+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17041G+T |
Description | IC BATT MON LI-ION 2CELL 8TDFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17041G+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |