MAX2306ETI+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX2306ETI+T
Educational Video–Industrial Digital Isolation
Maxim MAX16930 and MAX20002 | Digi-Key Daily

MAX16932CATIS/V+T

DigiKey Part Number
MAX16932CATIS/V+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX16932CATIS/V+T
Description
IC REG BUCK 3.3V/5V/ADJ 28TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX16932CATIS/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
3.5V ~ 42V
Frequency - Switching
1MHz ~ 2.2MHz
Duty Cycle (Max)
98.5%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$60.22516$150,562.90
Manufacturers Standard Package