
MAX16916GUB/V+T | |
---|---|
DigiKey Part Number | MAX16916GUB/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16916GUB/V+T |
Description | IC BATT USB DATA LINE PROT UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery IC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | - | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | - | |
Grade | ||
Qualification | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $22.16572 | $55,414.30 |