


MAX16910EASA9/V+T | |
---|---|
DigiKey Part Number | MAX16910EASA9/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16910EASA9/V+T |
Description | IC REG LINEAR POS ADJ 8-SOIC-EP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 200mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16910EASA9/V+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.5V (3.3V, 5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $17.02584 | $42,564.60 |