
MAX16826ATJ+ | |
---|---|
DigiKey Part Number | MAX16826ATJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16826ATJ+ |
Description | IC LED DRIVER CTRLR PWM 32TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller SEPIC, Step-Up (Boost) PWM Dimming 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16826ATJ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.75V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.25000 | $78.25 |
10 | $60.91700 | $609.17 |
60 | $53.38517 | $3,203.11 |
120 | $51.34750 | $6,161.70 |
300 | $49.19567 | $14,758.70 |
540 | $48.08028 | $25,963.35 |
1,020 | $47.06368 | $48,004.95 |