
MAX36051+ | |
|---|---|
DigiKey Part Number | 505-MAX36051+-ND |
Manufacturer | |
Manufacturer Product Number | MAX36051+ |
Description | IC SECURITY MANAGER 16-CSBGA |
Customer Reference | |
Detailed Description | Security Manager 16-CSBGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX36051+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Security Manager | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-LBGA, CSPBGA | |
Supplier Device Package | 16-CSBGA (4x4) | |
Base Product Number |

