
MAX1798EUP+ | |
|---|---|
DigiKey Part Number | MAX1798EUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1798EUP+ |
Description | IC PWR SUPPLY CDMA CELL/PCS TSSO |
Customer Reference | |
Detailed Description | Cellular, CDMA Handset PMIC 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1798EUP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Cellular, CDMA Handset | |
Current - Supply | 367µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |

