
MAX16169AALTA+ | |
---|---|
DigiKey Part Number | 175-MAX16169AALTA+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16169AALTA+ |
Description | PUSH BUTTON CONTROLLER |
Customer Reference | |
Detailed Description | Supervisor Push-Pull 2 Channel 6-µDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16169AALTA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | - | |
Type | - | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | - | |
Output | Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 102.4ms Minimum | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN | |
Supplier Device Package | 6-µDFN (2x2) |