
MAX16161NDK300+ | |
|---|---|
DigiKey Part Number | 505-MAX16161NDK300+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16161NDK300+ |
Description | TINY NANOPOWER PS SUPERVISOR WLP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-WLP (1.06x0.73) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16161NDK300+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | 4-WLP (1.06x0.73) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.62000 | $25.62 |
| 10 | $19.22100 | $192.21 |
| 50 | $16.64820 | $832.41 |
| 100 | $15.85110 | $1,585.11 |
| 250 | $15.00936 | $3,752.34 |
| 500 | $14.50190 | $7,250.95 |

