
MAX16091UK44DIB+T | |
---|---|
DigiKey Part Number | MAX16091UK44DIB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16091UK44DIB+T |
Description | IC SUPERVISOR LOW PWR SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Channel SOT-23-5 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |