MAX1608EEE+ is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $0.00000
Datasheet
16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1608EEE+

DigiKey Part Number
MAX1608EEE+-ND
Manufacturer
Manufacturer Product Number
MAX1608EEE+
Description
IC XPNDR 100KHZ SMBUS 16QSOP
Customer Reference
Detailed Description
I/O Expander 8 SMBus 100 kHz 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1608EEE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
SMBus
Interrupt Output
No
Features
POR
Output Type
Open Drain
Current - Output Source/Sink
-
Clock Frequency
100 kHz
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3,326
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types