
MAX16125WTDP29+T | |
---|---|
DigiKey Part Number | MAX16125WTDP29+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16125WTDP29+T |
Description | IC SUPERVISOR 1 CHANNEL 6WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WLP (1.24x0.84) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16125WTDP29+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 921.6ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, WLBGA | |
Supplier Device Package | 6-WLP (1.24x0.84) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $15.27026 | $38,175.65 |
5,000 | $14.97857 | $74,892.85 |