
MAX16125EVKIT# | |
---|---|
DigiKey Part Number | MAX16125EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX16125EVKIT# |
Description | EVAL BOARD FOR MAX16125 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX16125 - Push Button On/Off Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Push Button On/Off Controller | |
Embedded | - | |
Utilized IC / Part | MAX16125 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,320.18000 | $2,320.18 |
10 | $1,996.30800 | $19,963.08 |
25 | $1,915.46200 | $47,886.55 |