
MAX1607ESA+T | |
|---|---|
DigiKey Part Number | MAX1607ESA+TR-ND - Tape & Reel (TR) MAX1607ESA+CT-ND - Cut Tape (CT) MAX1607ESA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1607ESA+T |
Description | IC PWR SWITCH P-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 700mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1607ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | 60mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.75000 | $24.75 |
| 10 | $18.51900 | $185.19 |
| 25 | $16.96200 | $424.05 |
| 100 | $15.25150 | $1,525.15 |
| 250 | $14.43592 | $3,608.98 |
| 500 | $13.94464 | $6,972.32 |
| 1,000 | $13.54012 | $13,540.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.94716 | $29,867.90 |

