
MAX16061ETP+T | |
|---|---|
DigiKey Part Number | 175-MAX16061ETP+TTR-ND - Tape & Reel (TR) 175-MAX16061ETP+TCT-ND - Cut Tape (CT) 175-MAX16061ETP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16061ETP+T |
Description | IC SUPERVISOR 6 CHANNEL 20TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16061ETP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 6 | |
Voltage - Threshold | 6 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms/Adjustable Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.11000 | $131.11 |
| 10 | $103.90700 | $1,039.07 |
| 25 | $97.10880 | $2,427.72 |
| 100 | $89.63660 | $8,963.66 |
| 250 | $86.07480 | $21,518.70 |
| 500 | $83.92812 | $41,964.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $80.29658 | $200,741.45 |

