
MAX16058ATA22+ | |
|---|---|
DigiKey Part Number | 505-MAX16058ATA22+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16058ATA22+ |
Description | IC SUPERVISOR 1 CHANNEL 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16058ATA22+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.188V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.48000 | $51.48 |
| 10 | $39.52800 | $395.28 |
| 25 | $36.54360 | $913.59 |
| 100 | $33.26380 | $3,326.38 |
| 300 | $31.43390 | $9,430.17 |
| 500 | $30.75722 | $15,378.61 |
| 1,000 | $29.98159 | $29,981.59 |
| 2,500 | $29.16259 | $72,906.48 |

