
MAX16056ATA26+ | |
|---|---|
DigiKey Part Number | 505-MAX16056ATA26+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16056ATA26+ |
Description | IC SUPERVISOR 1 CHANNEL 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16056ATA26+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.625V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.24000 | $39.24 |
| 10 | $29.84400 | $298.44 |
| 25 | $27.50080 | $687.52 |
| 100 | $24.92260 | $2,492.26 |
| 300 | $23.48397 | $7,045.19 |
| 500 | $22.95214 | $11,476.07 |
| 1,000 | $22.34246 | $22,342.46 |
| 2,500 | $21.69867 | $54,246.68 |

