
MAX1602EEE-T | |
---|---|
DigiKey Part Number | MAX1602EEE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1602EEE-T |
Description | IC NETWORK PCMCIA/CARDBUS 16QSOP |
Customer Reference | |
Detailed Description | PCMCIA/Cardbus Switch PMIC 16-QSOP |
EDA/CAD Models | MAX1602EEE-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | PCMCIA/Cardbus Switch | |
Current - Supply | 20µA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |