
MAX1602EEE+T | |
---|---|
DigiKey Part Number | MAX1602EEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1602EEE+T |
Description | IC CARDBUS SNGL & PCMCIA 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PCMCIA/Cardbus Switch PMIC 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1602EEE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | PCMCIA/Cardbus Switch | |
Current - Supply | 20µA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $38.76897 | $96,922.43 |