
MAX16005ETE+ | |
---|---|
DigiKey Part Number | MAX16005ETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16005ETE+ |
Description | IC SUPERVISOR 6 CHANNEL 16TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16005ETE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 6 | |
Voltage - Threshold | 6 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.50000 | $89.50 |
10 | $70.03200 | $700.32 |
75 | $60.75920 | $4,556.94 |
150 | $58.60407 | $8,790.61 |
300 | $56.82997 | $17,048.99 |
525 | $55.62960 | $29,205.54 |
1,050 | $54.38200 | $57,101.10 |