10 TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1557ETB+T

DigiKey Part Number
MAX1557ETB+TTR-ND - Tape & Reel (TR)
MAX1557ETB+TCT-ND - Cut Tape (CT)
MAX1557ETB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1557ETB+T
Description
IC REG BUCK ADJ 600MA 10TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Programmable) 0.75V (1V, 1.3V, 1.5V) 1 Output 600mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX1557ETB+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.6V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,077
Factory Stock: 12,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.62000$44.62
10$34.09700$340.97
25$31.46600$786.65
100$28.57330$2,857.33
250$27.19360$6,798.40
500$26.36166$13,180.83
1,000$25.67725$25,677.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$23.04960$57,624.00
Manufacturers Standard Package