Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 4A 16-WFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX15066EWE+T

DigiKey Part Number
MAX15066EWE+TTR-ND - Tape & Reel (TR)
MAX15066EWE+TCT-ND - Cut Tape (CT)
MAX15066EWE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX15066EWE+T
Description
IC REG BUCK ADJ 4A 16WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 4A 16-WFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
MAX15066EWE+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
14.4V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WLP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,305
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.41000$39.41
10$29.99100$299.91
25$27.63120$690.78
100$25.04410$2,504.41
250$23.80976$5,952.44
500$23.06572$11,532.86
1,000$22.45342$22,453.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$20.09031$50,225.77
Manufacturers Standard Package