10 TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX15025AATB+T

DigiKey Part Number
MAX15025AATB+TTR-ND - Tape & Reel (TR)
MAX15025AATB+TCT-ND - Cut Tape (CT)
MAX15025AATB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX15025AATB+T
Description
IC GATE DRVR LOW-SIDE 10TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 10-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX15025AATB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 28V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
2A, 4A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
42ns, 30ns
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,688
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$78.24000$78.24
10$60.93600$609.36
25$56.61680$1,415.42
100$51.86930$5,186.93
250$49.60628$12,401.57
500$48.24252$24,121.26
1,000$47.11966$47,119.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$42.93411$107,335.27
Manufacturers Standard Package