
MAX15024AATB+T | |
---|---|
DigiKey Part Number | MAX15024AATB+TTR-ND - Tape & Reel (TR) MAX15024AATB+TCT-ND - Cut Tape (CT) MAX15024AATB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15024AATB+T |
Description | IC GATE DRVR LOW-SIDE 10TDFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15024AATB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 28V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 4A, 8A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 22ns, 16ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.49000 | $17.49 |
10 | $12.94900 | $129.49 |
25 | $11.80760 | $295.19 |
100 | $10.55200 | $1,055.20 |
250 | $9.95304 | $2,488.26 |
500 | $9.59192 | $4,795.96 |
1,000 | $9.29477 | $9,294.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.10836 | $20,270.90 |