8 SOIC EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX15007AASA+T

DigiKey Part Number
175-MAX15007AASA+TTR-ND - Tape & Reel (TR)
175-MAX15007AASA+TCT-ND - Cut Tape (CT)
175-MAX15007AASA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX15007AASA+T
Description
IC REG LIN 3.3V 50MA 8-SOIC-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX15007AASA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 50mA
Current - Output
Current - Quiescent (Iq)
18 µA
Current - Supply (Max)
150 µA
PSRR
66dB (100Hz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,471
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.21000$29.21
10$21.97900$219.79
25$20.17760$504.44
100$18.19670$1,819.67
250$17.25132$4,312.83
500$16.68184$8,340.92
1,000$16.21298$16,212.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$15.71813$39,295.33
5,000$15.41984$77,099.20
Manufacturers Standard Package