
MAX14942GWE+T | |
|---|---|
DigiKey Part Number | 175-MAX14942GWE+TTR-ND - Tape & Reel (TR) 175-MAX14942GWE+TCT-ND - Cut Tape (CT) 175-MAX14942GWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14942GWE+T |
Description | DGTL ISOLTR 5KV 3CH RS485 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RS485 Digital Isolator 5000Vrms 3 Channel 20Mbps 35kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14942GWE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | RS485 | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 68ns, 68ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 15ns, 15ns (Max) | |
Voltage - Supply | 1.71V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.37000 | $95.37 |
| 10 | $74.82200 | $748.22 |
| 25 | $69.67680 | $1,741.92 |
| 100 | $64.02380 | $6,402.38 |
| 250 | $61.32876 | $15,332.19 |
| 500 | $59.70406 | $29,852.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $53.43818 | $53,438.18 |

