
MAX14775EASA+T | |
|---|---|
DigiKey Part Number | 175-MAX14775EASA+TTR-ND - Tape & Reel (TR) 175-MAX14775EASA+TCT-ND - Cut Tape (CT) 175-MAX14775EASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14775EASA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX14775EASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 250 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.83000 | $73.83 |
| 10 | $57.40300 | $574.03 |
| 25 | $53.29800 | $1,332.45 |
| 100 | $48.78700 | $4,878.70 |
| 250 | $46.63660 | $11,659.15 |
| 500 | $45.34022 | $22,670.11 |
| 1,000 | $44.27316 | $44,273.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $43.14717 | $107,867.93 |

